Technical documents
Specifications
Brand
SchmersalHousing Material
Plastic
Actuator Type
Magnetic
Hazardous Area Certification
ATEX
Length
13mm
Width
88mm
Depth
25mm
Country of Origin
Germany
Product details
BNS 33, ATEX
Coded
Long life, no mechanical wear
LED indication
Protection class IP67
Insensitive to lateral misalignment and soiling
Concealed mounting possible
Standards
IEC 60947-5-3, IEC 61241-1, IEC 60079-15, BG-GS-ET-14
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SchmersalHousing Material
Plastic
Actuator Type
Magnetic
Hazardous Area Certification
ATEX
Length
13mm
Width
88mm
Depth
25mm
Country of Origin
Germany
Product details
BNS 33, ATEX
Coded
Long life, no mechanical wear
LED indication
Protection class IP67
Insensitive to lateral misalignment and soiling
Concealed mounting possible
Standards
IEC 60947-5-3, IEC 61241-1, IEC 60079-15, BG-GS-ET-14