Technical documents
Specifications
Brand
SchmersalActuator Type
Plunger
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
IP Rating
IP67
Housing Material
Metal
Maximum AC Voltage
230V ac
Maximum DC Voltage
24V dc
Connection Type
M20
Series
EX-ZS 335
Action Type
Snap Action
Length
66.5mm
Hazardous Area Certification
ATEX
Minimum Operating Temperature
-20°C
Depth
38mm
Width
40.5mm
Maximum Operating Temperature
+60°C
Operating Force
12 N
Mechanical Life
30000000Cycles
Country of Origin
Germany
Product details
ZS335, ATEX
Mounting details to EN 50041
Plunger style actuator
12 N actuating force
Metal enclosure
Snap action with constant contact pressure up to switching point
Actuator heads can be repositioned by 4 x 90°
Good resistance to oil and petroleum spirit
1 cable entry M20 x 1.5
Includes EX-certified screwed cable gland
Standards
IEC 60947-5-1, IEC 61241-1, BG-GS-ET-15
Safety Limit Switch
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SchmersalActuator Type
Plunger
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
IP Rating
IP67
Housing Material
Metal
Maximum AC Voltage
230V ac
Maximum DC Voltage
24V dc
Connection Type
M20
Series
EX-ZS 335
Action Type
Snap Action
Length
66.5mm
Hazardous Area Certification
ATEX
Minimum Operating Temperature
-20°C
Depth
38mm
Width
40.5mm
Maximum Operating Temperature
+60°C
Operating Force
12 N
Mechanical Life
30000000Cycles
Country of Origin
Germany
Product details
ZS335, ATEX
Mounting details to EN 50041
Plunger style actuator
12 N actuating force
Metal enclosure
Snap action with constant contact pressure up to switching point
Actuator heads can be repositioned by 4 x 90°
Good resistance to oil and petroleum spirit
1 cable entry M20 x 1.5
Includes EX-certified screwed cable gland
Standards
IEC 60947-5-1, IEC 61241-1, BG-GS-ET-15