Schmersal MZM 100 Series Solenoid Interlock Switch, Power to Lock, 24V dc

RS Stock No.: 880-1886Brand: SchmersalManufacturers Part No.: MZM 100 ST2-SD2PREM-A
brand-logo
View all in Solenoid Interlock Switches

Technical documents

Specifications

Power to Lock / Unlock

Power to Lock

Supply Voltage

24V dc

Series

MZM 100

Actuator Included

No

Safety Contacts

2 PNP

Conduit Entry

M12

Housing Material

Plastic

IP Rating

IP65, IP67

Length

40mm

Width

179mm

Standards Met

BG, CE Listed, cULus Listed, EN 60947-5-1, EN ISO 13849-1, IEC 60947-5-3, IEC 61508

Depth

40mm

Country of Origin

Germany

Product details

Schmersal MZM100 Solenoid Interlock Switch

The MZM100 Safety switch from Schmersal has a solenoid interlock without a positive-linked mechanical locking mechanism. It uses an electromagnet to generate a 500-N holding force and then transmits the signal “interlock locked” to the safety-monitoring module. The forced-closed operating principle of the MZM100 switch offers multiple advantages. Mechanical wear becomes a thing of the past because of the absence of moving parts. The actuator and the locking mechanism are free from play and therefore neutralise undesired noises, even on machines with high vibrations. Despite the absence of play between actuator and interlock, the system tolerates large door misalignments. The smooth surfaces of actuator and interlock furthermore provide for the simplicity of cleaning.
An integrated sensor, functioning according to the patented pulse-echo operating principle from Schmersal, detects and monitors the position of the safety guard. Multiple safety switchgear can be monitored by means of one safety-monitoring module, without detriment to the safety level, saving money and clearing space in the control cabinet.
The MZM100 fulfils the requirements of control category 4 to EN 954-1 or SIL 3 to IEC 61508 and the magnetic locking principle complies, amongst others, with EN 60947-5-1.
Because of its compact size, the MZM100 can be fitted on conventional 40 mm machine profiles. It is suitable for light safety guards on packaging and wrapping machines thanks to its insensitivity to vibration, and is ideal for use in the food-processing industry because it has no surfaces, where dust and dirt can gather.

Automatic latching
Solenoid interlocks (for the protection of people) with innovating and unique operating principle
Dimensions 40 x 179 x 40 mm
Electronic contact-free, coded system
Thermoplastic enclosure
Maximum length of the sensor chain 200 m
3 LEDs to show operating conditions
Sensor technology permits an offset between actuator and interlock of ± 5 mm vertically and ± 3 mm horizontally
Intelligent diagnosis
Self-monitoring series-wiring of 31 sensors
IP67 to IEC/EN 60529

Approvals

BG, cULus.

Standards

EN ISO 13849-1, IEC 61508, IEC 60947-5-3, EN 60947-5-1.

Stock information temporarily unavailable.

P.O.A.

Schmersal MZM 100 Series Solenoid Interlock Switch, Power to Lock, 24V dc

P.O.A.

Schmersal MZM 100 Series Solenoid Interlock Switch, Power to Lock, 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power to Lock / Unlock

Power to Lock

Supply Voltage

24V dc

Series

MZM 100

Actuator Included

No

Safety Contacts

2 PNP

Conduit Entry

M12

Housing Material

Plastic

IP Rating

IP65, IP67

Length

40mm

Width

179mm

Standards Met

BG, CE Listed, cULus Listed, EN 60947-5-1, EN ISO 13849-1, IEC 60947-5-3, IEC 61508

Depth

40mm

Country of Origin

Germany

Product details

Schmersal MZM100 Solenoid Interlock Switch

The MZM100 Safety switch from Schmersal has a solenoid interlock without a positive-linked mechanical locking mechanism. It uses an electromagnet to generate a 500-N holding force and then transmits the signal “interlock locked” to the safety-monitoring module. The forced-closed operating principle of the MZM100 switch offers multiple advantages. Mechanical wear becomes a thing of the past because of the absence of moving parts. The actuator and the locking mechanism are free from play and therefore neutralise undesired noises, even on machines with high vibrations. Despite the absence of play between actuator and interlock, the system tolerates large door misalignments. The smooth surfaces of actuator and interlock furthermore provide for the simplicity of cleaning.
An integrated sensor, functioning according to the patented pulse-echo operating principle from Schmersal, detects and monitors the position of the safety guard. Multiple safety switchgear can be monitored by means of one safety-monitoring module, without detriment to the safety level, saving money and clearing space in the control cabinet.
The MZM100 fulfils the requirements of control category 4 to EN 954-1 or SIL 3 to IEC 61508 and the magnetic locking principle complies, amongst others, with EN 60947-5-1.
Because of its compact size, the MZM100 can be fitted on conventional 40 mm machine profiles. It is suitable for light safety guards on packaging and wrapping machines thanks to its insensitivity to vibration, and is ideal for use in the food-processing industry because it has no surfaces, where dust and dirt can gather.

Automatic latching
Solenoid interlocks (for the protection of people) with innovating and unique operating principle
Dimensions 40 x 179 x 40 mm
Electronic contact-free, coded system
Thermoplastic enclosure
Maximum length of the sensor chain 200 m
3 LEDs to show operating conditions
Sensor technology permits an offset between actuator and interlock of ± 5 mm vertically and ± 3 mm horizontally
Intelligent diagnosis
Self-monitoring series-wiring of 31 sensors
IP67 to IEC/EN 60529

Approvals

BG, cULus.

Standards

EN ISO 13849-1, IEC 61508, IEC 60947-5-3, EN 60947-5-1.