Technical documents
Specifications
Brand
SchmersalNumber of Positions
2
Actuator Type
Knob
IP Rating
IP67
Series
NWS21GR
Angle of Throw
70°
Illuminated
No
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Schmersal NWS21GR Series 2 Position Selector Switch Head
1
P.O.A.
Schmersal NWS21GR Series 2 Position Selector Switch Head
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SchmersalNumber of Positions
2
Actuator Type
Knob
IP Rating
IP67
Series
NWS21GR
Angle of Throw
70°
Illuminated
No
Country of Origin
Germany