Technical documents
Specifications
Brand
SchmersalSupply Voltage
20.4 → 26.4V dc
Safety Contacts
2 PNP
Housing Material
Glass Fibre Reinforced Thermoplastic
Connection Type
M12
Actuator Type
Coded
Sensor Principle
RFID
Safety Category
3
Actuator Included
No
Switching Distance
10 (On) mm, 12 mm, 16 (Off) mm
Series
RSS 36
IP Rating
IP65, IP67, IP69K
Supply Current
600mA
Depth
25mm
Length
106.3mm
Width
22mm
Standards Met
CE Listed, cULus Listed, ECOLAB, EN 62061, EN ISO 13849-1, IEC 60947-5-3, IEC 61508, TUV
Number of Approach Directions
1
Country of Origin
Germany
Product details
Schmersal RSS36 Non Contact Safety Switch
The RSS36 electronic safety sensor with unique diagnosis meets the highest safety requirements, even when series-wired. It also features new coding functions for the uniform allocation of the actuator to the sensor, this is realised through the integrated RFID technology. The RSS36 has three different coding variants to enable an optimal conformation to the required protection against tampering. The universal mounting features and the optional latching function provides a smooth and rational integration in separating safety guards.
Thermoplastic enclosure
Misaligned actuation possible
Dimensions: 27 x 108.2 x 35 mm
High repeat accuracy of the switching points
2 short-circuit proof PNP safety outputs
Integral cross-short, wire-breakage and external voltage monitoring of the safety cables up to the control cabinet
Increased protection against tampering by optional individual coding of safety sensor and actuator
Safety and diagnostic signals can be wired in series
LED status indication
Sensor with connecting cable or with integrated connector
Robust due to the used cleaning agent-resistant materials and protection class up to IP69K
Supplied with
EN ISO 13849-1, IEC 61508, IEC 60947-5-3, EN 62061.
Approvals
TUV, cULus, ECOLAB.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SchmersalSupply Voltage
20.4 → 26.4V dc
Safety Contacts
2 PNP
Housing Material
Glass Fibre Reinforced Thermoplastic
Connection Type
M12
Actuator Type
Coded
Sensor Principle
RFID
Safety Category
3
Actuator Included
No
Switching Distance
10 (On) mm, 12 mm, 16 (Off) mm
Series
RSS 36
IP Rating
IP65, IP67, IP69K
Supply Current
600mA
Depth
25mm
Length
106.3mm
Width
22mm
Standards Met
CE Listed, cULus Listed, ECOLAB, EN 62061, EN ISO 13849-1, IEC 60947-5-3, IEC 61508, TUV
Number of Approach Directions
1
Country of Origin
Germany
Product details
Schmersal RSS36 Non Contact Safety Switch
The RSS36 electronic safety sensor with unique diagnosis meets the highest safety requirements, even when series-wired. It also features new coding functions for the uniform allocation of the actuator to the sensor, this is realised through the integrated RFID technology. The RSS36 has three different coding variants to enable an optimal conformation to the required protection against tampering. The universal mounting features and the optional latching function provides a smooth and rational integration in separating safety guards.
Thermoplastic enclosure
Misaligned actuation possible
Dimensions: 27 x 108.2 x 35 mm
High repeat accuracy of the switching points
2 short-circuit proof PNP safety outputs
Integral cross-short, wire-breakage and external voltage monitoring of the safety cables up to the control cabinet
Increased protection against tampering by optional individual coding of safety sensor and actuator
Safety and diagnostic signals can be wired in series
LED status indication
Sensor with connecting cable or with integrated connector
Robust due to the used cleaning agent-resistant materials and protection class up to IP69K
Supplied with
EN ISO 13849-1, IEC 61508, IEC 60947-5-3, EN 62061.
Approvals
TUV, cULus, ECOLAB.