Schmersal RSS 36 Series Solenoid Interlock Switch, 24V dc

RS Stock No.: 880-1766Brand: SchmersalManufacturers Part No.: RSS 36-SD-ST
brand-logo
View all in Solenoid Interlock Switches

Technical documents

Specifications

Supply Voltage

24V dc

Series

RSS 36

Actuator Included

No

Conduit Entry

M12

Housing Material

Plastic

IP Rating

IP65, IP67, IP69K

Length

27mm

Width

108.2mm

Standards Met

CE Listed, cULus Listed, ECOLAB, EN 62061, EN ISO 13849-1, IEC 60947-5-3, IEC 61508, TUV

Depth

35mm

Maximum DC Voltage

26.4V

Country of Origin

Germany

Product details

Schmersal RSS36 Non Contact Safety Switch

The RSS36 electronic safety sensor with unique diagnosis meets the highest safety requirements, even when series-wired. It also features new coding functions for the uniform allocation of the actuator to the sensor, this is realised through the integrated RFID technology. The RSS36 has three different coding variants to enable an optimal conformation to the required protection against tampering. The universal mounting features and the optional latching function provides a smooth and rational integration in separating safety guards.

Thermoplastic enclosure
Misaligned actuation possible
Dimensions: 27 x 108.2 x 35 mm
High repeat accuracy of the switching points
2 short-circuit proof PNP safety outputs
Integral cross-short, wire-breakage and external voltage monitoring of the safety cables up to the control cabinet
Increased protection against tampering by optional individual coding of safety sensor and actuator
Safety and diagnostic signals can be wired in series
LED status indication
Sensor with connecting cable or with integrated connector
Robust due to the used cleaning agent-resistant materials and protection class up to IP69K

Supplied with

EN ISO 13849-1, IEC 61508, IEC 60947-5-3, EN 62061.

Approvals

TUV, cULus, ECOLAB.

Stock information temporarily unavailable.

P.O.A.

Schmersal RSS 36 Series Solenoid Interlock Switch, 24V dc

P.O.A.

Schmersal RSS 36 Series Solenoid Interlock Switch, 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24V dc

Series

RSS 36

Actuator Included

No

Conduit Entry

M12

Housing Material

Plastic

IP Rating

IP65, IP67, IP69K

Length

27mm

Width

108.2mm

Standards Met

CE Listed, cULus Listed, ECOLAB, EN 62061, EN ISO 13849-1, IEC 60947-5-3, IEC 61508, TUV

Depth

35mm

Maximum DC Voltage

26.4V

Country of Origin

Germany

Product details

Schmersal RSS36 Non Contact Safety Switch

The RSS36 electronic safety sensor with unique diagnosis meets the highest safety requirements, even when series-wired. It also features new coding functions for the uniform allocation of the actuator to the sensor, this is realised through the integrated RFID technology. The RSS36 has three different coding variants to enable an optimal conformation to the required protection against tampering. The universal mounting features and the optional latching function provides a smooth and rational integration in separating safety guards.

Thermoplastic enclosure
Misaligned actuation possible
Dimensions: 27 x 108.2 x 35 mm
High repeat accuracy of the switching points
2 short-circuit proof PNP safety outputs
Integral cross-short, wire-breakage and external voltage monitoring of the safety cables up to the control cabinet
Increased protection against tampering by optional individual coding of safety sensor and actuator
Safety and diagnostic signals can be wired in series
LED status indication
Sensor with connecting cable or with integrated connector
Robust due to the used cleaning agent-resistant materials and protection class up to IP69K

Supplied with

EN ISO 13849-1, IEC 61508, IEC 60947-5-3, EN 62061.

Approvals

TUV, cULus, ECOLAB.