Schmersal RSS 16 Series RFID Non-Contact Safety Switch, 20.4 → 26.4V dc, Reinforced Thermoplastic Housing, M16

RS Stock No.: 880-1876Brand: SchmersalManufacturers Part No.: RSS16-D-R-SK
brand-logo
View all in Non Contact Safety Switches

Technical documents

Specifications

Supply Voltage

20.4 → 26.4V dc

Housing Material

Glass Fibre Reinforced Thermoplastic

Connection Type

M16

Actuator Type

Coded

Sensor Principle

RFID

Safety Category

3

Actuator Included

No

Switching Distance

15 mm, 12 (On) mm, 30 (Off) mm

Series

RSS 16

IP Rating

IP65, IP67

Supply Current

2100mA

Length

91mm

Width

52mm

Standards Met

CE Listed, cULus Listed, EN 62061, EN ISO 13849-1, IEC 60947-5-3, IEC 61508, TUV

Number of Approach Directions

3

Depth

30mm

Country of Origin

Germany

Product details

Schmersal RSS16 Non Contact Safety Switch

The RFID safety sensor RSS16 is based on the design of the AZ16. The versatile construction is now available as a non-contact system with wear-free RFID technology for the most demanding requirements of safety level and protection against manipulation. It has universal three-sided actuation which allows the RSS16 to be mounted in different situations. The non-contact operating principle allows a high tolerance for misaligned doors and in addition to the purely mechanical solution enables an actuation direction to the side of the sensor surface.
The robust construction of the RSS16, in the version with the magnetic latching that has an integrated damping element, allows it to be used as a door hinge with latching forces up to 60 N.
Installation benefits also offer the connectivity options built-in plug or terminal connection area with four connection openings, combined here for the first time with the Schmersal RFID technology. This allows the cable routing to be accurately assembled in a series circuit and adapted to the individual machine geometry.

Thermoplastic enclosure
3 different directions of actuation
Door stop with magnetic latching
Connection terminal or plug connection
Suitable for series-wiring
Series-wiring
Included in standard version Coding
With latching, stock nos. 880-1876 & 880-1889, approx. 40 - 60 N
IP65, IP67 to IEC/EN 60529
Encoding level "high" according to ISO 14119 with an individual RFID code
Suitable for applications up to PL e / category 4 to EN ISO 13849-1 and SIL 3 to IEC 61508

Approvals

TUV, cULus.

Standards

EN ISO 13849-1, IEC 61508, IEC 60947-5-3, EN 62061.

Stock information temporarily unavailable.

P.O.A.

Schmersal RSS 16 Series RFID Non-Contact Safety Switch, 20.4 → 26.4V dc, Reinforced Thermoplastic Housing, M16

P.O.A.

Schmersal RSS 16 Series RFID Non-Contact Safety Switch, 20.4 → 26.4V dc, Reinforced Thermoplastic Housing, M16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

20.4 → 26.4V dc

Housing Material

Glass Fibre Reinforced Thermoplastic

Connection Type

M16

Actuator Type

Coded

Sensor Principle

RFID

Safety Category

3

Actuator Included

No

Switching Distance

15 mm, 12 (On) mm, 30 (Off) mm

Series

RSS 16

IP Rating

IP65, IP67

Supply Current

2100mA

Length

91mm

Width

52mm

Standards Met

CE Listed, cULus Listed, EN 62061, EN ISO 13849-1, IEC 60947-5-3, IEC 61508, TUV

Number of Approach Directions

3

Depth

30mm

Country of Origin

Germany

Product details

Schmersal RSS16 Non Contact Safety Switch

The RFID safety sensor RSS16 is based on the design of the AZ16. The versatile construction is now available as a non-contact system with wear-free RFID technology for the most demanding requirements of safety level and protection against manipulation. It has universal three-sided actuation which allows the RSS16 to be mounted in different situations. The non-contact operating principle allows a high tolerance for misaligned doors and in addition to the purely mechanical solution enables an actuation direction to the side of the sensor surface.
The robust construction of the RSS16, in the version with the magnetic latching that has an integrated damping element, allows it to be used as a door hinge with latching forces up to 60 N.
Installation benefits also offer the connectivity options built-in plug or terminal connection area with four connection openings, combined here for the first time with the Schmersal RFID technology. This allows the cable routing to be accurately assembled in a series circuit and adapted to the individual machine geometry.

Thermoplastic enclosure
3 different directions of actuation
Door stop with magnetic latching
Connection terminal or plug connection
Suitable for series-wiring
Series-wiring
Included in standard version Coding
With latching, stock nos. 880-1876 & 880-1889, approx. 40 - 60 N
IP65, IP67 to IEC/EN 60529
Encoding level "high" according to ISO 14119 with an individual RFID code
Suitable for applications up to PL e / category 4 to EN ISO 13849-1 and SIL 3 to IEC 61508

Approvals

TUV, cULus.

Standards

EN ISO 13849-1, IEC 61508, IEC 60947-5-3, EN 62061.