Schmersal RSS 260 Series RFID Safety Switch, 20.4 → 26.4V dc, Plastic Housing, M8

RS Stock No.: 880-1820Brand: SchmersalManufacturers Part No.: RSS260-I2-D-ST
brand-logo
View all in Non Contact Safety Switches

Technical documents

Specifications

Supply Voltage

20.4 → 26.4V dc

Housing Material

Plastic

Connection Type

M8

Actuator Type

Unique Coded

Safety Category

3

Sensor Principle

RFID

Actuator Included

No

Range

RSS 260

Series

RSS 260

Switching Distance

6 (Lateral Sao ON) mm, 9 (Lateral Sn) mm, 10 (Front Sao ON) mm, 12 (Front Sn) mm, 15 (Lateral Sar OFF) mm, 18 (Front Sar OFF) mm

IP Rating

IP65, IP67

Supply Current

600mA

Depth

18mm

Standards Met

BG-GS-ET-14, CE Listed, cULus Listed, EN 60079-0, EN 60079-15, EN 60079-31, EN ISO 13849-1, IEC 60947-5-3, TUV

Number of Approach Directions

2

Length

39.2mm

Width

29.5mm

Country of Origin

Germany

Product details

Schmersal RSS260 Non Contact Safety Switch

The RSS260 is a non contact safety switch with RFID technology whish is designed for applications in safety circuits and is used for monitoring the position of movable separating safety guards. In addition to its compact design and high protection against tampering, it is suitable for removable, rotatable and sliding protection equipment.
The RSS260 is suitable for both installations on aluminium profiles, as well as for use on many different door sizes like the frequently used Plexiglas doors and panels. You can choose the appropriate sensor-actuator combination for your application, depending on the door and the door direction of movement. Even with the coding you have all the freedom you need and you can use the teach function as often as you want or code individually. Thanks to RFID technology, a high tamper protection is ensured despite the flexibility.

Thermoplastic enclosure
High protection against tampering through RFID technology
Compact, subtle and elegant design
Easy installation without additional angles
Universal application through different targets for typical installation situations
Repeated universal or individual coding
Preservation of safety levels and diagnostic capability even when connected in series
Maximum of 31 sensors can be wired in series
IP65, IP67 to IEC/EN 60529

Actuators

Stock no. 880-1836 is for a swivel door with frame, no interfering contour of the door cutout
Stock no. 880-1845 is for a Plexiglas door, flat design, discreet appearance
Stock no. 880-1848 is for a sliding door, smallest size, embedded in Plexiglas

Approvals

TUV, cULus.

Standards

EN ISO 13849-1, IEC 61508, IEC 60947-5-3, EN 62061.

Stock information temporarily unavailable.

P.O.A.

Schmersal RSS 260 Series RFID Safety Switch, 20.4 → 26.4V dc, Plastic Housing, M8

P.O.A.

Schmersal RSS 260 Series RFID Safety Switch, 20.4 → 26.4V dc, Plastic Housing, M8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

20.4 → 26.4V dc

Housing Material

Plastic

Connection Type

M8

Actuator Type

Unique Coded

Safety Category

3

Sensor Principle

RFID

Actuator Included

No

Range

RSS 260

Series

RSS 260

Switching Distance

6 (Lateral Sao ON) mm, 9 (Lateral Sn) mm, 10 (Front Sao ON) mm, 12 (Front Sn) mm, 15 (Lateral Sar OFF) mm, 18 (Front Sar OFF) mm

IP Rating

IP65, IP67

Supply Current

600mA

Depth

18mm

Standards Met

BG-GS-ET-14, CE Listed, cULus Listed, EN 60079-0, EN 60079-15, EN 60079-31, EN ISO 13849-1, IEC 60947-5-3, TUV

Number of Approach Directions

2

Length

39.2mm

Width

29.5mm

Country of Origin

Germany

Product details

Schmersal RSS260 Non Contact Safety Switch

The RSS260 is a non contact safety switch with RFID technology whish is designed for applications in safety circuits and is used for monitoring the position of movable separating safety guards. In addition to its compact design and high protection against tampering, it is suitable for removable, rotatable and sliding protection equipment.
The RSS260 is suitable for both installations on aluminium profiles, as well as for use on many different door sizes like the frequently used Plexiglas doors and panels. You can choose the appropriate sensor-actuator combination for your application, depending on the door and the door direction of movement. Even with the coding you have all the freedom you need and you can use the teach function as often as you want or code individually. Thanks to RFID technology, a high tamper protection is ensured despite the flexibility.

Thermoplastic enclosure
High protection against tampering through RFID technology
Compact, subtle and elegant design
Easy installation without additional angles
Universal application through different targets for typical installation situations
Repeated universal or individual coding
Preservation of safety levels and diagnostic capability even when connected in series
Maximum of 31 sensors can be wired in series
IP65, IP67 to IEC/EN 60529

Actuators

Stock no. 880-1836 is for a swivel door with frame, no interfering contour of the door cutout
Stock no. 880-1845 is for a Plexiglas door, flat design, discreet appearance
Stock no. 880-1848 is for a sliding door, smallest size, embedded in Plexiglas

Approvals

TUV, cULus.

Standards

EN ISO 13849-1, IEC 61508, IEC 60947-5-3, EN 62061.