Technical documents
Specifications
Brand
SchmersalSeries
SLB440
Component Type
Sender
Minimum Scanning Distance
300mm
Maximum Scanning Distance
15m
Safety Type
4
SIL IEC 61508
SIL 3
PL EN ISO 13849-1
PL e
Number Of Beams
1
Peak Wavelength
880nm
Maximum Response Time
22 ms
Terminal Type
M12 Plug
Dimensions
33 x 27.8 x 91 mm
Diameter
M12
Application
Body
Features
Automatic Start or Restart Interlock, Compact Design with Integral Evaluation, Height Range 75 m (Reserve up to 90 m), Safe OSSD Outputs to Ple, Set-up Tool & Diagnostic Indication, Sturdy Metal Enclosure with M12 Connector or Cable, Version with Heater for Outdoor Applications Down to –30°C
Length
33mm
Width
27.8mm
Height
91mm
Country of Origin
Germany
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SchmersalSeries
SLB440
Component Type
Sender
Minimum Scanning Distance
300mm
Maximum Scanning Distance
15m
Safety Type
4
SIL IEC 61508
SIL 3
PL EN ISO 13849-1
PL e
Number Of Beams
1
Peak Wavelength
880nm
Maximum Response Time
22 ms
Terminal Type
M12 Plug
Dimensions
33 x 27.8 x 91 mm
Diameter
M12
Application
Body
Features
Automatic Start or Restart Interlock, Compact Design with Integral Evaluation, Height Range 75 m (Reserve up to 90 m), Safe OSSD Outputs to Ple, Set-up Tool & Diagnostic Indication, Sturdy Metal Enclosure with M12 Connector or Cable, Version with Heater for Outdoor Applications Down to –30°C
Length
33mm
Width
27.8mm
Height
91mm
Country of Origin
Germany
