Technical documents
Specifications
Brand
SchmersalRange
440COM
Series
SLC440COM
Beam Resolution
14mm
Component Type
Sender
SIL IEC 61508
3
SIL (IEC 61508)
3
PL EN ISO 13849-1
e
PL (EN ISO 13849-1)
e
Number Of Beams
80
Protective Height
810mm
Minimum Scanning Distance
300mm
Maximum Scanning Distance
7000mm
Maximum Response Time
20 ms
Height
851mm
Supply Voltage
24 V dc
Length
33mm
Application
Elevators & Escalators, Food, Heavy Industry, Machine Tools, Packaging
Dimensions
33 x 27.8 x 851 mm
Features
Safety Type 4 in Accordance with IEC 61496-1, User-Friendly Parameter Setting, No Tools Required, Reliable Safety Concept in Case of Interferences (EMC, Welding Sparks), Process Safety with Highest Availability, Integrated Set-Up Tool
Width
27.8mm
Terminal Type
4-Pin M12 Connector
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SchmersalRange
440COM
Series
SLC440COM
Beam Resolution
14mm
Component Type
Sender
SIL IEC 61508
3
SIL (IEC 61508)
3
PL EN ISO 13849-1
e
PL (EN ISO 13849-1)
e
Number Of Beams
80
Protective Height
810mm
Minimum Scanning Distance
300mm
Maximum Scanning Distance
7000mm
Maximum Response Time
20 ms
Height
851mm
Supply Voltage
24 V dc
Length
33mm
Application
Elevators & Escalators, Food, Heavy Industry, Machine Tools, Packaging
Dimensions
33 x 27.8 x 851 mm
Features
Safety Type 4 in Accordance with IEC 61496-1, User-Friendly Parameter Setting, No Tools Required, Reliable Safety Concept in Case of Interferences (EMC, Welding Sparks), Process Safety with Highest Availability, Integrated Set-Up Tool
Width
27.8mm
Terminal Type
4-Pin M12 Connector
Country of Origin
Germany