Schmersal SLC440COM Series Light Curtain Receiver, 184 Beam(s), 14mm Resolution

RS Stock No.: 146-5861Brand: SchmersalManufacturers Part No.: SLC440COM-R-1850-14
brand-logo
View all in Light Curtains

Technical documents

Specifications

Series

SLC440COM

Beam Resolution

14mm

Component Type

Receiver

Number Of Beams

184

Protective Height

1850mm

Minimum Scanning Distance

300mm

Maximum Scanning Distance

6000mm

Maximum Response Time

28 ms

Length

33mm

Supply Voltage

24 V dc

Features

Safety Type 4 in Accordance with IEC 61496-1, User-Friendly Parameter Setting, No Tools Required, Reliable Safety Concept in Case of Interferences (EMC, Welding Sparks), Process Safety with Highest Availability, Integrated Set-Up Tool

Width

27.8mm

Terminal Type

5-Pin M12 Connector

Application

Elevators & Escalators, Food, Heavy Industry, Machine Tools, Packaging

Dimensions

33 x 27.8 x 1891 mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Schmersal SLC440COM Series Light Curtain Receiver, 184 Beam(s), 14mm Resolution

P.O.A.

Schmersal SLC440COM Series Light Curtain Receiver, 184 Beam(s), 14mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

SLC440COM

Beam Resolution

14mm

Component Type

Receiver

Number Of Beams

184

Protective Height

1850mm

Minimum Scanning Distance

300mm

Maximum Scanning Distance

6000mm

Maximum Response Time

28 ms

Length

33mm

Supply Voltage

24 V dc

Features

Safety Type 4 in Accordance with IEC 61496-1, User-Friendly Parameter Setting, No Tools Required, Reliable Safety Concept in Case of Interferences (EMC, Welding Sparks), Process Safety with Highest Availability, Integrated Set-Up Tool

Width

27.8mm

Terminal Type

5-Pin M12 Connector

Application

Elevators & Escalators, Food, Heavy Industry, Machine Tools, Packaging

Dimensions

33 x 27.8 x 1891 mm

Country of Origin

Germany