Schmersal TC 236 Safety Hinge Switch, NO/NC

RS Stock No.: 193-5761Brand: SchmersalManufacturers Part No.: T3C 236-11Z
brand-logo
View all in Hinge Switches

Technical documents

Specifications

Range

Z/T, TC 236

Series

TC 236

Lock Style

Hinge

Normal State Configuration

NO/NC

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Size of Cable Entries

M20 x 1.5

Conduit Entry

M20

Shaft Length

70mm

Shaft Length

70mm

Trigger Angle Range

12.5°

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

T.C 236, Hinge Slider

These switches are designed for hinged guards and have a built-in actuator lever which operates the contact block with a positive mechanical linkage
N/C safety contact positively disconnected after just 4.5° rotation
Head can be turned in any one of four 90° positions
Slow action contact system
The housing with snap-on cover fastened without screws to facilitate easy connection

Standards

IEC947-5-1/EN60947-5-1/DIN VDE 0660 Part 200; BG-GS-ET-15; DIN EN 50047; BS5304

Hinge Switch

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schmersal TC 236 Safety Hinge Switch, NO/NC

P.O.A.

Schmersal TC 236 Safety Hinge Switch, NO/NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Range

Z/T, TC 236

Series

TC 236

Lock Style

Hinge

Normal State Configuration

NO/NC

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Size of Cable Entries

M20 x 1.5

Conduit Entry

M20

Shaft Length

70mm

Shaft Length

70mm

Trigger Angle Range

12.5°

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

T.C 236, Hinge Slider

These switches are designed for hinged guards and have a built-in actuator lever which operates the contact block with a positive mechanical linkage
N/C safety contact positively disconnected after just 4.5° rotation
Head can be turned in any one of four 90° positions
Slow action contact system
The housing with snap-on cover fastened without screws to facilitate easy connection

Standards

IEC947-5-1/EN60947-5-1/DIN VDE 0660 Part 200; BG-GS-ET-15; DIN EN 50047; BS5304

Hinge Switch

You may be interested in