Technical documents
Specifications
Brand
SchmersalSeries
TC 236
Lock Style
Hinge
Normal State Configuration
NO/NC
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Shaft Length
70mm
Country of Origin
Germany
Product details
T.C 236, Hinge Slider
These switches are designed for hinged guards and have a built-in actuator lever which operates the contact block with a positive mechanical linkage
N/C safety contact positively disconnected after just 4.5° rotation
Head can be turned in any one of four 90° positions
Slow action contact system
The housing with snap-on cover fastened without screws to facilitate easy connection
Standards
IEC947-5-1/EN60947-5-1/DIN VDE 0660 Part 200; BG-GS-ET-15; DIN EN 50047; BS5304
Hinge Switch
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
SchmersalSeries
TC 236
Lock Style
Hinge
Normal State Configuration
NO/NC
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Shaft Length
70mm
Country of Origin
Germany
Product details
T.C 236, Hinge Slider
These switches are designed for hinged guards and have a built-in actuator lever which operates the contact block with a positive mechanical linkage
N/C safety contact positively disconnected after just 4.5° rotation
Head can be turned in any one of four 90° positions
Slow action contact system
The housing with snap-on cover fastened without screws to facilitate easy connection
Standards
IEC947-5-1/EN60947-5-1/DIN VDE 0660 Part 200; BG-GS-ET-15; DIN EN 50047; BS5304