Schmersal Lever Limit Switch, NO/NC, IP67, DPDT, Thermoplastic Housing, 230V ac Max, 4A Max

RS Stock No.: 470-4396Brand: SchmersalManufacturers Part No.: TV1H 236-11z
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Lever

Pole and Throw Configuration

DPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

4A

Housing Material

Thermoplastic

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Action Type

Slow Action

Length

58.5mm

Minimum Operating Temperature

-30°C

Depth

30mm

Width

30mm

Maximum Operating Temperature

+80°C

Mounting Orientation

Axial

Mechanical Life

20000000Cycles

Country of Origin

Germany

Product details

Plastic Limit Switch

Design with slow-action contact element and positive break contact
All contact bridges have a double break and are galvanically isolated from each other
Switch with one N/C and one N/O
N/C contacts are positive break contacts in accordance with IEC 204 / DIN VDE 0113 and fulfil the requirements of DIN VDE 0660 Part 206 (security feature)

Stock information temporarily unavailable.

P.O.A.

Schmersal Lever Limit Switch, NO/NC, IP67, DPDT, Thermoplastic Housing, 230V ac Max, 4A Max

P.O.A.

Schmersal Lever Limit Switch, NO/NC, IP67, DPDT, Thermoplastic Housing, 230V ac Max, 4A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Lever

Pole and Throw Configuration

DPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

4A

Housing Material

Thermoplastic

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Action Type

Slow Action

Length

58.5mm

Minimum Operating Temperature

-30°C

Depth

30mm

Width

30mm

Maximum Operating Temperature

+80°C

Mounting Orientation

Axial

Mechanical Life

20000000Cycles

Country of Origin

Germany

Product details

Plastic Limit Switch

Design with slow-action contact element and positive break contact
All contact bridges have a double break and are galvanically isolated from each other
Switch with one N/C and one N/O
N/C contacts are positive break contacts in accordance with IEC 204 / DIN VDE 0113 and fulfil the requirements of DIN VDE 0660 Part 206 (security feature)