Technical documents
Specifications
Brand
Schneider ElectricNumber of Gangs
1
Depth
98mm
Series
Mureva
Material
Polymer
Earth Terminal
Yes
Colour Shade
Light Grey
Width
80mm
Colour
Light Grey
Finish
Smooth
Dimensions
150 x 80 x 98mm
IP Rating
IP65
Fixing Standard
IEC
Mounting Type
Surface Mount
Colour Family
Grey
Height
150mm
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Mureva Light Grey Smooth Polymer Electrical Enclosure, IEC, IP65, Surface Mount, 1 Gangs, 150 x 80
1
P.O.A.
Schneider Electric Mureva Light Grey Smooth Polymer Electrical Enclosure, IEC, IP65, Surface Mount, 1 Gangs, 150 x 80
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricNumber of Gangs
1
Depth
98mm
Series
Mureva
Material
Polymer
Earth Terminal
Yes
Colour Shade
Light Grey
Width
80mm
Colour
Light Grey
Finish
Smooth
Dimensions
150 x 80 x 98mm
IP Rating
IP65
Fixing Standard
IEC
Mounting Type
Surface Mount
Colour Family
Grey
Height
150mm
Country of Origin
Italy