Schneider Electric Mureva Light Grey Smooth Polymer Electrical Enclosure, IEC, IP65, Surface Mount, 1 Gangs, 280 x 448

RS Stock No.: 272-7418Brand: Schneider ElectricManufacturers Part No.: 13963M
brand-logo
View all in Back Boxes

Technical documents

Specifications

Number of Gangs

1

Depth

160mm

Series

Mureva

Material

Polymer

Earth Terminal

Yes

Colour Shade

Light Grey

Width

448mm

Colour

Light Grey

Finish

Smooth

Dimensions

280 x 448 x 160mm

IP Rating

IP65

Fixing Standard

IEC

Mounting Type

Surface Mount

Colour Family

Grey

Height

280mm

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Mureva Light Grey Smooth Polymer Electrical Enclosure, IEC, IP65, Surface Mount, 1 Gangs, 280 x 448

P.O.A.

Schneider Electric Mureva Light Grey Smooth Polymer Electrical Enclosure, IEC, IP65, Surface Mount, 1 Gangs, 280 x 448
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Gangs

1

Depth

160mm

Series

Mureva

Material

Polymer

Earth Terminal

Yes

Colour Shade

Light Grey

Width

448mm

Colour

Light Grey

Finish

Smooth

Dimensions

280 x 448 x 160mm

IP Rating

IP65

Fixing Standard

IEC

Mounting Type

Surface Mount

Colour Family

Grey

Height

280mm

Country of Origin

Italy