Schneider Electric Analogue DIN Rail Time Switch 230 V ac, 1-Channel

RS Stock No.: 510-7308Brand: Schneider ElectricManufacturers Part No.: 15335
brand-logo
View all in Time Switches

Technical documents

Specifications

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Minutes

Segment Length

15 min

Contact Configuration

SPNO

Battery Life

10yr

Country of Origin

Germany

Product details

Time switches series IH

Electro-mechanical time switches to control the opening and closing of a circuit.
Daily or weekly programming by positioning the jumpers or captive segments on a thumb wheel.
Connection: screw terminal up to 6 mm2

Analogue

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Analogue DIN Rail Time Switch 230 V ac, 1-Channel

P.O.A.

Schneider Electric Analogue DIN Rail Time Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Minutes

Segment Length

15 min

Contact Configuration

SPNO

Battery Life

10yr

Country of Origin

Germany

Product details

Time switches series IH

Electro-mechanical time switches to control the opening and closing of a circuit.
Daily or weekly programming by positioning the jumpers or captive segments on a thumb wheel.
Connection: screw terminal up to 6 mm2

Analogue