Schneider Electric PowerLogic Counter, 7 Digit Mechanical, 12 → 36 V

RS Stock No.: 275-6648Brand: Schneider ElectricManufacturers Part No.: 15609
brand-logo
View all in Counters

Technical documents

Specifications

Supply Voltage

12 → 36 V

Count Mode

Hours

Display Type

Mechanical

Input Type

DC

Function

Counter

Connection Type

Mechanical

Number Of Digits

7

Series

PowerLogic

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Schneider Electric PowerLogic Counter, 7 Digit Mechanical, 12 → 36 V

P.O.A.

Schneider Electric PowerLogic Counter, 7 Digit Mechanical, 12 → 36 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

12 → 36 V

Count Mode

Hours

Display Type

Mechanical

Input Type

DC

Function

Counter

Connection Type

Mechanical

Number Of Digits

7

Series

PowerLogic

Country of Origin

Germany