Schneider Electric 250V ac Push Button Circuit Trip

RS Stock No.: 145-522Brand: Schneider ElectricManufacturers Part No.: 16189
brand-logo
View all in Circuit Trips

Technical documents

Specifications

Range

Duo line

Current Rating

20A

Series

BPclic

Type

Push Button

Rated Control Voltage

250V ac

Country of Origin

Belgium

Product details

BP'clic push-buttons

Push-buttons for mounting onto DIN rails.
For pulse control.
2- or single-pole versions available.

Standards

EN 60669-1 and EN 60947-5-1

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 250V ac Push Button Circuit Trip

P.O.A.

Schneider Electric 250V ac Push Button Circuit Trip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Range

Duo line

Current Rating

20A

Series

BPclic

Type

Push Button

Rated Control Voltage

250V ac

Country of Origin

Belgium

Product details

BP'clic push-buttons

Push-buttons for mounting onto DIN rails.
For pulse control.
2- or single-pole versions available.

Standards

EN 60669-1 and EN 60947-5-1