Schneider Electric PLC Expansion Module for Use with Modicon Momentum, Discrete

Technical documents
Specifications
Brand
Schneider ElectricAccessory Type
PLC Expansion Module
Output Type
Discrete
Number of Outputs
32
For Use With
Modicon Momentum
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Dimensions
125 x 141.5 x 47.5 mm
Country of Origin
Morocco
Product details
Modicon Momentum Series
CPU
I/O- and Expansion Modules
Communication Modules
Adapter
The Schneider Electric Modicon Momentum Ethernet communication adaptor has 10/100 Mbit/s transmission rate. The maximum cable distance between devices is 1000 m without repeater.
Transmission support medium shielded twisted pairs cable
Topology multidrop, star network
Schneider Electric Modicon Momentum
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricAccessory Type
PLC Expansion Module
Output Type
Discrete
Number of Outputs
32
For Use With
Modicon Momentum
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Dimensions
125 x 141.5 x 47.5 mm
Country of Origin
Morocco
Product details
Modicon Momentum Series
CPU
I/O- and Expansion Modules
Communication Modules
Adapter
The Schneider Electric Modicon Momentum Ethernet communication adaptor has 10/100 Mbit/s transmission rate. The maximum cable distance between devices is 1000 m without repeater.
Transmission support medium shielded twisted pairs cable
Topology multidrop, star network