Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Multi 9 Multi 9 MCB, 2P, 40A Curve C

RS Stock No.: 742-1609Brand: Schneider ElectricManufacturers Part No.: 17595
brand-logo
View all in MCBs

Technical documents

Specifications

Number of Poles

2

Current Rating

40A

Tripping Characteristics

Type C

Range

Multi 9

Series

Multi 9

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Product details

MCB's Type C China certified

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Multi 9 Multi 9 MCB, 2P, 40A Curve C

P.O.A.

Schneider Electric Multi 9 Multi 9 MCB, 2P, 40A Curve C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Poles

2

Current Rating

40A

Tripping Characteristics

Type C

Range

Multi 9

Series

Multi 9

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Product details

MCB's Type C China certified