Technical documents
Specifications
Brand
Schneider ElectricConnection
1 in Rp Female
Maximum Working Pressure
399.9 kPa
Body Material
Cast Iron
Connection Gender
Female
Thread Size
1in
Country of Origin
Sweden
P.O.A.
Schneider Electric Cast Iron Globe Valve 7211732000, 1 in Rp Female 399.9 kPa
1
P.O.A.
Schneider Electric Cast Iron Globe Valve 7211732000, 1 in Rp Female 399.9 kPa
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Schneider ElectricConnection
1 in Rp Female
Maximum Working Pressure
399.9 kPa
Body Material
Cast Iron
Connection Gender
Female
Thread Size
1in
Country of Origin
Sweden
