Schneider Electric Cast Iron Globe Valve 7311729000, 3/4 in Rp Female 399.9 kPa

RS Stock No.: 654-928Brand: Schneider ElectricManufacturers Part No.: 7311729000
brand-logo
View all in Globe Valves

Technical documents

Specifications

Connection

3/4 in Rp Female

Maximum Working Pressure

399.9 kPa

Body Material

Cast Iron

Connection Gender

Female

Thread Size

3/4in

Country of Origin

Sweden

P.O.A.

Schneider Electric Cast Iron Globe Valve 7311729000, 3/4 in Rp Female 399.9 kPa

P.O.A.

Schneider Electric Cast Iron Globe Valve 7311729000, 3/4 in Rp Female 399.9 kPa

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Connection

3/4 in Rp Female

Maximum Working Pressure

399.9 kPa

Body Material

Cast Iron

Connection Gender

Female

Thread Size

3/4in

Country of Origin

Sweden