Schneider Electric DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.1 s → 10days, DPDT

Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
12 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Interval, Memory Latch, OFF Delay, ON Delay, ON Delay & OFF Delay, One Shot, Pulse Generator, Repeat Cycle Starting with OFF, Retriggerable One Shot
Time Range
0.1 s → 10days
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Days, Hours, Milliseconds, Minutes, Seconds
Maximum Current
2 x 15A
Maximum Voltage
240V ac/dc
Switch Configuration
DPDT
Terminal Type
Screw
Width
17.6mm
Minimum Voltage
12V ac/dc
Power Supply
External
Maximum Operating Temperature
+55°C
Depth
65mm
Length
90mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-20°C
Country of Origin
Czech Republic
Product details
Schneider Electric 820 Series Time Delay Relay
Offering 10 timing functions this series of 35 mm DIN rail mountable time delay relays feature and ultra wide timing range. 10 ms to 10 days timing and a universal voltage input of 12-240 V ac / V dc enclosed in a slim modular package. Designed for ultimate control and accuracy this series features a fine time setting alongside the 10 different time scales. Input and Output is indicated via the Green and Red LED light and the input terminals accept wires up to 14 AWG. Available in both SPDT and DPDT the 820 series provides a one stop solution for any power management system.
The 821 is available as a 15 amp SPDT timer whilst the 822 is available as DPDT which has the ability to switch up to 15 amps per pole.
Features and Benefits:
Output and Input LED indication
10 functions
10 different time scales
DIN rail mounting
Solid state circuitry
17.5 mm wide for tight spaces
Protection ratings & Safety features:
cULus (File: E234203, CCN: NKCR, NKCR7)
CE 61810-1, RoHS
IP20 enclosure rating according to IEC 60529
Applications - Time Delay Relays are typically used in industrial applications and play an important role for many industrial processes such as small panel or sub-panels requirements.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
12 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Interval, Memory Latch, OFF Delay, ON Delay, ON Delay & OFF Delay, One Shot, Pulse Generator, Repeat Cycle Starting with OFF, Retriggerable One Shot
Time Range
0.1 s → 10days
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Days, Hours, Milliseconds, Minutes, Seconds
Maximum Current
2 x 15A
Maximum Voltage
240V ac/dc
Switch Configuration
DPDT
Terminal Type
Screw
Width
17.6mm
Minimum Voltage
12V ac/dc
Power Supply
External
Maximum Operating Temperature
+55°C
Depth
65mm
Length
90mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-20°C
Country of Origin
Czech Republic
Product details
Schneider Electric 820 Series Time Delay Relay
Offering 10 timing functions this series of 35 mm DIN rail mountable time delay relays feature and ultra wide timing range. 10 ms to 10 days timing and a universal voltage input of 12-240 V ac / V dc enclosed in a slim modular package. Designed for ultimate control and accuracy this series features a fine time setting alongside the 10 different time scales. Input and Output is indicated via the Green and Red LED light and the input terminals accept wires up to 14 AWG. Available in both SPDT and DPDT the 820 series provides a one stop solution for any power management system.
The 821 is available as a 15 amp SPDT timer whilst the 822 is available as DPDT which has the ability to switch up to 15 amps per pole.
Features and Benefits:
Output and Input LED indication
10 functions
10 different time scales
DIN rail mounting
Solid state circuitry
17.5 mm wide for tight spaces
Protection ratings & Safety features:
cULus (File: E234203, CCN: NKCR, NKCR7)
CE 61810-1, RoHS
IP20 enclosure rating according to IEC 60529
Applications - Time Delay Relays are typically used in industrial applications and play an important role for many industrial processes such as small panel or sub-panels requirements.