Technical documents
Specifications
Brand
Schneider ElectricAccessory Type
Green dome cap
For Use With
9001K Series, 9001SK Series
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Mexico
Product details
Pilot Light Lens
Standard lens for Pilot Lights
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricAccessory Type
Green dome cap
For Use With
9001K Series, 9001SK Series
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Mexico
Product details
Pilot Light Lens
Standard lens for Pilot Lights
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14