Schneider Electric, Harmony 9001K, Panel Mount Incandescent Pilot Light, 30mm Cutout, IP66, 240 V ac

RS Stock No.: 542-8431Brand: Schneider ElectricManufacturers Part No.: 9001KP7W9
brand-logo
View all in Pilot Lights

Technical documents

Specifications

Voltage Rating

240V ac

Cutout Diameter

30mm

Mounting Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Series

Harmony 9001K

PRICED TO CLEAR

Yes

Product details

Pilot Lights - Incandescent Bulb

Available in either plastic or metal
Screw clamp terminals

Standards

IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14

Stock information temporarily unavailable.

P.O.A.

Schneider Electric, Harmony 9001K, Panel Mount Incandescent Pilot Light, 30mm Cutout, IP66, 240 V ac

P.O.A.

Schneider Electric, Harmony 9001K, Panel Mount Incandescent Pilot Light, 30mm Cutout, IP66, 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Voltage Rating

240V ac

Cutout Diameter

30mm

Mounting Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Series

Harmony 9001K

PRICED TO CLEAR

Yes

Product details

Pilot Lights - Incandescent Bulb

Available in either plastic or metal
Screw clamp terminals

Standards

IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14