Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Standard Handle Selector Switch - 30mm Cutout Diameter 2 Positions

RS Stock No.: 746-4426Brand: Schneider ElectricManufacturers Part No.: 9001KS11BH13
brand-logo
View all in Selector Switches

Technical documents

Specifications

Selector Switch Type

Selector Switch Head

Number of Positions

2

Actuator Type

Standard Handle

Series

Harmony 9001K

Cutout Diameter

30mm

Switch Actuation

Latching

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Product details

Selector Switches

2 or 3 position selector switches
Non-Illuminated
Metal (base and ring nut)
Standard handle, long handle and versions wihout a handle available
Standard and long handles are plastic
All types require contact blocks

Standards

IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Standard Handle Selector Switch - 30mm Cutout Diameter 2 Positions

P.O.A.

Schneider Electric Standard Handle Selector Switch - 30mm Cutout Diameter 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Selector Switch Type

Selector Switch Head

Number of Positions

2

Actuator Type

Standard Handle

Series

Harmony 9001K

Cutout Diameter

30mm

Switch Actuation

Latching

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Product details

Selector Switches

2 or 3 position selector switches
Non-Illuminated
Metal (base and ring nut)
Standard handle, long handle and versions wihout a handle available
Standard and long handles are plastic
All types require contact blocks

Standards

IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14