Technical documents
Specifications
Brand
Schneider ElectricActuator Colour
Black
Illuminated
No
Number of Positions
2
Cutout Diameter
30mm
Actuator Type
Long Handle
Switch Actuation
Latching
Series
Harmony 9001K
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Product details
Selector Switches
2 or 3 position selector switches
Non-Illuminated
Metal (base and ring nut)
Standard handle, long handle and versions wihout a handle available
Standard and long handles are plastic
All types require contact blocks
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricActuator Colour
Black
Illuminated
No
Number of Positions
2
Cutout Diameter
30mm
Actuator Type
Long Handle
Switch Actuation
Latching
Series
Harmony 9001K
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Product details
Selector Switches
2 or 3 position selector switches
Non-Illuminated
Metal (base and ring nut)
Standard handle, long handle and versions wihout a handle available
Standard and long handles are plastic
All types require contact blocks
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14