Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony 9001K
Cutout Diameter
30mm
Number of Cutouts
4
Enclosure Marking
None
Enclosure Material
Aluminium
IP Rating
IP66
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Country of Origin
United States
Product details
Harmony 9001K Series Die Cast Metal Enclosures
30.5mm diameter pushbutton mounting hole
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Aluminium Harmony 9001K Push Button Enclosure - 4 Hole 30mm Diameter
1
P.O.A.
Schneider Electric Aluminium Harmony 9001K Push Button Enclosure - 4 Hole 30mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony 9001K
Cutout Diameter
30mm
Number of Cutouts
4
Enclosure Marking
None
Enclosure Material
Aluminium
IP Rating
IP66
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Country of Origin
United States
Product details
Harmony 9001K Series Die Cast Metal Enclosures
30.5mm diameter pushbutton mounting hole
You may be interested in