Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Harmony 9001K Series Pull Release Emergency Stop Push Button, Surface Mount, 1NC, IP66

RS Stock No.: 621-9171Brand: Schneider ElectricManufacturers Part No.: 9001TYK11
brand-logo
View all in Emergency Stop Push Buttons

Technical documents

Specifications

Mounting Type

Surface Mount

Contact Configuration

1NC

Better World Product (Find out more)

Yes

Push Button Actuation

Pull Release

Series

Harmony 9001K

Illuminated

No

IP Rating

IP66

Better World Verification

Green Premium

Push Button Material

Plastic

Height

92mm

Push Button Material

Plastic

Series

Harmony 9001K

Length

92mm

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony 9001K Series Pull Release Emergency Stop Push Button, Surface Mount, 1NC, IP66

P.O.A.

Schneider Electric Harmony 9001K Series Pull Release Emergency Stop Push Button, Surface Mount, 1NC, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Mounting Type

Surface Mount

Contact Configuration

1NC

Better World Product (Find out more)

Yes

Push Button Actuation

Pull Release

Series

Harmony 9001K

Illuminated

No

IP Rating

IP66

Better World Verification

Green Premium

Push Button Material

Plastic

Height

92mm

Push Button Material

Plastic

Series

Harmony 9001K

Length

92mm