Schneider Electric Push Button Control Station - SPST, SPST, Metal, Green, Red, IP66

RS Stock No.: 621-9165Brand: Schneider ElectricManufacturers Part No.: 9001TYK21
brand-logo
View all in Control Stations

Technical documents

Specifications

Series

Harmony 9001K

Push Button Colour

Green, Red

Contact Configuration

SPST, SPST

Enclosure Material

Metal

IP Rating

IP66

Cutout Diameter

30mm

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Maximum Current

30A

Country of Origin

Mexico

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric Push Button Control Station - SPST, SPST, Metal, Green, Red, IP66

P.O.A.

Schneider Electric Push Button Control Station - SPST, SPST, Metal, Green, Red, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Series

Harmony 9001K

Push Button Colour

Green, Red

Contact Configuration

SPST, SPST

Enclosure Material

Metal

IP Rating

IP66

Cutout Diameter

30mm

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Maximum Current

30A

Country of Origin

Mexico

You may be interested in