Schneider Electric Modular Socket White, DIN Rail, 250 V ac

RS Stock No.: 734-9018Brand: Schneider ElectricManufacturers Part No.: A9A15306
brand-logo
View all in Mains Plugs

Technical documents

Specifications

Plug/Socket

Socket

Mounting Type

DIN Rail

Mains Socket Type

Type E - French

Voltage Rating

250 V ac

Pole Format

2P+E

Colour

White

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Belgium

Product details

Acti9 Modular Power Sockets

Wide range of mains connectors to meet all connection needs suitable for different standards

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric Modular Socket White, DIN Rail, 250 V ac

P.O.A.

Schneider Electric Modular Socket White, DIN Rail, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical documents

Specifications

Plug/Socket

Socket

Mounting Type

DIN Rail

Mains Socket Type

Type E - French

Voltage Rating

250 V ac

Pole Format

2P+E

Colour

White

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Belgium

Product details

Acti9 Modular Power Sockets

Wide range of mains connectors to meet all connection needs suitable for different standards

You may be interested in