Schneider Electric DIN Rail Power Relay, 24 → 240V ac Coil

RS Stock No.: 791-3098Brand: Schneider ElectricManufacturers Part No.: A9C15409
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24 → 240V ac

Mounting Type

DIN Rail

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Product details

Acti9 iTL Impulse Relays

iTL impulse relays are used to control by pushbuttons lighting circuits consisting of incandescent lamps, low-voltage halogen lamps, fluorescent lamps and discharge lamps.

Closing of the impulse relay pole is triggered by an impulse on the coil
Having two stable mechanical positions, the pole will be opened by the next impulse
Can be controlled by an unlimited number of pushbuttons.
Zero energy consumption

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric DIN Rail Power Relay, 24 → 240V ac Coil

P.O.A.

Schneider Electric DIN Rail Power Relay, 24 → 240V ac Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical documents

Specifications

Coil Voltage

24 → 240V ac

Mounting Type

DIN Rail

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Product details

Acti9 iTL Impulse Relays

iTL impulse relays are used to control by pushbuttons lighting circuits consisting of incandescent lamps, low-voltage halogen lamps, fluorescent lamps and discharge lamps.

Closing of the impulse relay pole is triggered by an impulse on the coil
Having two stable mechanical positions, the pole will be opened by the next impulse
Can be controlled by an unlimited number of pushbuttons.
Zero energy consumption

You may be interested in