1P Impulse Relay With NO Contacts, 16 A, 230 V ac Coil

RS Stock No.: 734-9425Brand: Schneider ElectricManufacturers Part No.: A9C15506
brand-logo
View all in Power Relays

Technical documents

Specifications

Number of Poles

SP

Coil Voltage

230 V ac

Range

Acti 9

Switching Voltage

250 V ac

Switching Current

16 A

Terminal Type

Through Hole

Contact Configuration

NO

Mounting Type

DIN Rail

Series

iTL

Special Features

Remote Control

Country of Origin

France

Product details

Acti9 iTL Impulse Relays

iTL impulse relays are used to control by pushbuttons lighting circuits consisting of incandescent lamps, low-voltage halogen lamps, fluorescent lamps and discharge lamps.

Closing of the impulse relay pole is triggered by an impulse on the coil
Having two stable mechanical positions, the pole will be opened by the next impulse
Can be controlled by an unlimited number of pushbuttons.
Zero energy consumption

Stock information temporarily unavailable.

P.O.A.

1P Impulse Relay With NO Contacts, 16 A, 230 V ac Coil

P.O.A.

1P Impulse Relay With NO Contacts, 16 A, 230 V ac Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Poles

SP

Coil Voltage

230 V ac

Range

Acti 9

Switching Voltage

250 V ac

Switching Current

16 A

Terminal Type

Through Hole

Contact Configuration

NO

Mounting Type

DIN Rail

Series

iTL

Special Features

Remote Control

Country of Origin

France

Product details

Acti9 iTL Impulse Relays

iTL impulse relays are used to control by pushbuttons lighting circuits consisting of incandescent lamps, low-voltage halogen lamps, fluorescent lamps and discharge lamps.

Closing of the impulse relay pole is triggered by an impulse on the coil
Having two stable mechanical positions, the pole will be opened by the next impulse
Can be controlled by an unlimited number of pushbuttons.
Zero energy consumption