Schneider Electric Acti9 iCT iCT Contactor, 12 V ac Coil, 1-Pole, 16 A, 1NO, 250 V ac

RS Stock No.: 791-2856Brand: Schneider ElectricManufacturers Part No.: A9C22011
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

12 V ac

Number of Poles

1

Contact Voltage Rating

250 V ac

Contact Current Rating

16 A

Range

Acti9 iCT

Series

iCT

Normal State Configuration

1NO

Terminal Type

Screw

Length

18mm

Width

81mm

Depth

68mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

SP

Minimum Operating Temperature

-5°C

Product details

Schneider Electric Acti 9 iCT Contactors

ACTi 9 iCT Contactors from Schneider Electric provides power switching in single phase 3 phase loads. TeSys GC is a range of contactors that are safe, simple to use, and easy to install. The devices are compact in size and suitable for use in a wide variety of applications.

Features and Benefits

• Built-in auxiliary contacts for added switching capability
• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
• Can be panel mounted with screws or DIN Rail mounted
• Impulse relay function
• Day-night function
• Class-2 insulation: continuous safety for operators and unqualified personnel

What is the difference between AC-7a and AC-7b when choosing a iCT contactor?

These utilization catagories determine what load the contactors are switching:
AC-7a are for slightly inductive loads for household appliances for example mixers and blenders
AC-7b are for motor-loads for house hold appliances such as fans and central vacuums

Do spacers have to be fitted between the iCT range of Contactors?

If several contactors are fitted onto an DIN Rail then spacers should be used after every second contactor. The reason for this is that with multiple contactors side by side there can be a very high build of heat causing the devices to reach above their operating temperature. The coils themselves are 100% rated so can be on for 24 hours a day and the heat needs to be dissipated, therefore a spacer is required

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Acti9 iCT iCT Contactor, 12 V ac Coil, 1-Pole, 16 A, 1NO, 250 V ac

P.O.A.

Schneider Electric Acti9 iCT iCT Contactor, 12 V ac Coil, 1-Pole, 16 A, 1NO, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Coil Voltage

12 V ac

Number of Poles

1

Contact Voltage Rating

250 V ac

Contact Current Rating

16 A

Range

Acti9 iCT

Series

iCT

Normal State Configuration

1NO

Terminal Type

Screw

Length

18mm

Width

81mm

Depth

68mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

SP

Minimum Operating Temperature

-5°C

Product details

Schneider Electric Acti 9 iCT Contactors

ACTi 9 iCT Contactors from Schneider Electric provides power switching in single phase 3 phase loads. TeSys GC is a range of contactors that are safe, simple to use, and easy to install. The devices are compact in size and suitable for use in a wide variety of applications.

Features and Benefits

• Built-in auxiliary contacts for added switching capability
• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
• Can be panel mounted with screws or DIN Rail mounted
• Impulse relay function
• Day-night function
• Class-2 insulation: continuous safety for operators and unqualified personnel

What is the difference between AC-7a and AC-7b when choosing a iCT contactor?

These utilization catagories determine what load the contactors are switching:
AC-7a are for slightly inductive loads for household appliances for example mixers and blenders
AC-7b are for motor-loads for house hold appliances such as fans and central vacuums

Do spacers have to be fitted between the iCT range of Contactors?

If several contactors are fitted onto an DIN Rail then spacers should be used after every second contactor. The reason for this is that with multiple contactors side by side there can be a very high build of heat causing the devices to reach above their operating temperature. The coils themselves are 100% rated so can be on for 24 hours a day and the heat needs to be dissipated, therefore a spacer is required