Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
10A
Number of Poles
1+N
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Range
Acti 9
Series
iDPN
Rated AC Voltage
230V
Mounting Style
DIN Rail
Earth Leakage Protection Type
A
Overall Dimensions
85 x 36 x 73mm
Country of Origin
Spain
Stock information temporarily unavailable.
P.O.A.
Schneider Electric RCBO, 10A Current Rating, 1+N Poles, 30mA Trip Sensitivity, Type C, Acti 9 Range
1
P.O.A.
Schneider Electric RCBO, 10A Current Rating, 1+N Poles, 30mA Trip Sensitivity, Type C, Acti 9 Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
10A
Number of Poles
1+N
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Range
Acti 9
Series
iDPN
Rated AC Voltage
230V
Mounting Style
DIN Rail
Earth Leakage Protection Type
A
Overall Dimensions
85 x 36 x 73mm
Country of Origin
Spain