Schneider Electric RCBO, 20A Current Rating, 4P Poles, 30mA Trip Sensitivity, Type C, Acti9 Range

RS Stock No.: 130-443Brand: Schneider ElectricManufacturers Part No.: A9D77420
brand-logo
View all in RCBOs

Technical documents

Specifications

Current Rating

20A

Number of Poles

4

Range

Acti9

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Country of Origin

Portugal

Stock information temporarily unavailable.

P.O.A.

Schneider Electric RCBO, 20A Current Rating, 4P Poles, 30mA Trip Sensitivity, Type C, Acti9 Range

P.O.A.

Schneider Electric RCBO, 20A Current Rating, 4P Poles, 30mA Trip Sensitivity, Type C, Acti9 Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

20A

Number of Poles

4

Range

Acti9

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Country of Origin

Portugal