Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
20A
Number of Poles
1P+N
Range
Acti9
Trip Sensitivity
30mA
Series
Acti9 iDD40T
Tripping Characteristics
Type C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Spain
Stock information temporarily unavailable.
P.O.A.
Schneider Electric RCBO, 20A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range
1
P.O.A.
Schneider Electric RCBO, 20A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
20A
Number of Poles
1P+N
Range
Acti9
Trip Sensitivity
30mA
Series
Acti9 iDD40T
Tripping Characteristics
Type C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Spain