Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
10A
Range
Acti9
Number of Poles
1
Circuit Breaker Type
RCBO
Series
A9
Trip Sensitivity
30mA
Mounting Style
DIN Rail Mount
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Breaking Capacity at Maximum Voltage Rating
6 kA
Country of Origin
Spain
P.O.A.
Schneider Electric RCBO, 10A Current Rating, 1P Poles, 30mA Trip Sensitivity, Acti9 Range
1
P.O.A.
Schneider Electric RCBO, 10A Current Rating, 1P Poles, 30mA Trip Sensitivity, Acti9 Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
10A
Range
Acti9
Number of Poles
1
Circuit Breaker Type
RCBO
Series
A9
Trip Sensitivity
30mA
Mounting Style
DIN Rail Mount
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Breaking Capacity at Maximum Voltage Rating
6 kA
Country of Origin
Spain