Schneider Electric Acti 9 MCB, 1P, 16A Curve C, 230V AC, 7.5 kA Breaking Capacity

RS Stock No.: 200-6157Brand: Schneider ElectricManufacturers Part No.: A9DP2616
brand-logo
View all in MCBs

Technical documents

Specifications

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

7.5 kA

Range

Acti 9

Circuit Breaker Type

Residential MCB

Length

91mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

73mm

Model Number

IDD40T XA

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Acti 9 MCB, 1P, 16A Curve C, 230V AC, 7.5 kA Breaking Capacity

P.O.A.

Schneider Electric Acti 9 MCB, 1P, 16A Curve C, 230V AC, 7.5 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

7.5 kA

Range

Acti 9

Circuit Breaker Type

Residential MCB

Length

91mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

73mm

Model Number

IDD40T XA

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Country of Origin

France