Schneider Electric RCBO, 32A Current Rating, 3P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range

RS Stock No.: 238-3342Brand: Schneider ElectricManufacturers Part No.: A9DV3732
brand-logo
View all in RCBOs

Technical documents

Specifications

Current Rating

32A

Number of Poles

3P+N

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Range

Acti9

Series

Acti9 iDD40N

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

Schneider Electric RCBO, 32A Current Rating, 3P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range

P.O.A.

Schneider Electric RCBO, 32A Current Rating, 3P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Current Rating

32A

Number of Poles

3P+N

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Range

Acti9

Series

Acti9 iDD40N

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Spain