Technical documents
Specifications
Brand
Schneider ElectricMounting Type
DIN Rail
Contact Configuration
SPDT
Width
18mm
Length
66mm
Better World Verification
Green Premium
Series
IRTA
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-5°C
Time Delay
0.1 → 360000s
Country of Origin
France
Product details
Acti9 Monitoring Relays
Range of relays for current, voltage and phase control, time delay relays with frontal regulation by trimmer and fault tripping indication
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricMounting Type
DIN Rail
Contact Configuration
SPDT
Width
18mm
Length
66mm
Better World Verification
Green Premium
Series
IRTA
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-5°C
Time Delay
0.1 → 360000s
Country of Origin
France
Product details
Acti9 Monitoring Relays
Range of relays for current, voltage and phase control, time delay relays with frontal regulation by trimmer and fault tripping indication