Schneider Electric Acti9 A9F76 MCB, 4P, 63A, 440V AC, 250V DC, 6000 A Breaking Capacity

RS Stock No.: 276-8726Brand: Schneider ElectricManufacturers Part No.: A9F76463
brand-logo
View all in MCBs

Technical documents

Specifications

Number of Poles

4

Current Rating

63A

Rated AC Voltage

440V

Rated DC Voltage

250V

Breaking Capacity at Maximum Voltage Rating

6000 A

Range

Acti9

Series

A9F76

Circuit Breaker Type

MCB

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Acti9 A9F76 MCB, 4P, 63A, 440V AC, 250V DC, 6000 A Breaking Capacity

P.O.A.

Schneider Electric Acti9 A9F76 MCB, 4P, 63A, 440V AC, 250V DC, 6000 A Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Poles

4

Current Rating

63A

Rated AC Voltage

440V

Rated DC Voltage

250V

Breaking Capacity at Maximum Voltage Rating

6000 A

Range

Acti9

Series

A9F76

Circuit Breaker Type

MCB

Country of Origin

France