Technical documents
Specifications
Brand
Schneider ElectricNumber of Poles
1
Current Rating
16A
Tripping Characteristics
Type B
Rated AC Voltage
230V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
15 kA
Range
Acti9
Series
A9F
Country of Origin
France
P.O.A.
Schneider Electric Acti9 A9F MCB, 1P, 16A Curve B, 230V AC, 72V DC, 15 kA Breaking Capacity
1
P.O.A.
Schneider Electric Acti9 A9F MCB, 1P, 16A Curve B, 230V AC, 72V DC, 15 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Schneider ElectricNumber of Poles
1
Current Rating
16A
Tripping Characteristics
Type B
Rated AC Voltage
230V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
15 kA
Range
Acti9
Series
A9F
Country of Origin
France