Technical documents
Specifications
Brand
Schneider ElectricAbsolute Maximum AC Current Measurement
100A ac
Absolute Maximum DC Current Measurement
100A dc
Height
96.7mm
Width
35.8mm
Minimum Operating Temperature
-25°C
Model Number p
A9MEM2455
Length
63mm
Maximum Operating Temperature
55°C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Schneider Electric A9MEM2455 Power Meter, 100A ac max, 100A dc max
1
P.O.A.
Schneider Electric A9MEM2455 Power Meter, 100A ac max, 100A dc max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricAbsolute Maximum AC Current Measurement
100A ac
Absolute Maximum DC Current Measurement
100A dc
Height
96.7mm
Width
35.8mm
Minimum Operating Temperature
-25°C
Model Number p
A9MEM2455
Length
63mm
Maximum Operating Temperature
55°C
Country of Origin
China