Schneider Electric 1, 3 Phase LCD Energy Meter, Type

RS Stock No.: 776-3014Brand: Schneider ElectricManufacturers Part No.: A9MEM3255Distrelec Article No.: 30237507
brand-logo
View all in Energy Meters

Technical documents

Specifications

Series

iEM3200

Display Type

LCD

Number Of Digits

10

Number of Phases

1, 3

Pulse Output

Yes

Depth

69mm

Minimum Temperature

-20°C

Meter Type

Digital

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

China

Product details

Acti9 iEM3200 Energy Meters

The Acti 9 iEM3000 Energy Meter Series offers a range of DIN rail-mounted energy meters ideal for sub-billing and cost allocation applications.
Combined with communication systems, like Smart Link, the Acti 9 iEM3000 Series makes it easy to integrate electrical distribution measurements into customer’s facility management systems.
Two versions are available: 63A direct measure (iEM3100 models) and current transformers associated meter (iEM3200 models).

iEM3200: kWh meter with partial counter
iEM3210: kWh meter with partial counter and pulse output. MID certified
iEM3215: multi-tariff meter controlled by digital input or internal clock, MIDcertified
iEM3250: kWh meter with partial counter and current, voltage, power measurement, Modbus communication
iEM3255: energy meter, four quadrant, multi-tariffs with partial counter and current, voltage, power measurement, Modbus communication, digital I/O, MID certified

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 1, 3 Phase LCD Energy Meter, Type

P.O.A.

Schneider Electric 1, 3 Phase LCD Energy Meter, Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Series

iEM3200

Display Type

LCD

Number Of Digits

10

Number of Phases

1, 3

Pulse Output

Yes

Depth

69mm

Minimum Temperature

-20°C

Meter Type

Digital

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

China

Product details

Acti9 iEM3200 Energy Meters

The Acti 9 iEM3000 Energy Meter Series offers a range of DIN rail-mounted energy meters ideal for sub-billing and cost allocation applications.
Combined with communication systems, like Smart Link, the Acti 9 iEM3000 Series makes it easy to integrate electrical distribution measurements into customer’s facility management systems.
Two versions are available: 63A direct measure (iEM3100 models) and current transformers associated meter (iEM3200 models).

iEM3200: kWh meter with partial counter
iEM3210: kWh meter with partial counter and pulse output. MID certified
iEM3215: multi-tariff meter controlled by digital input or internal clock, MIDcertified
iEM3250: kWh meter with partial counter and current, voltage, power measurement, Modbus communication
iEM3255: energy meter, four quadrant, multi-tariffs with partial counter and current, voltage, power measurement, Modbus communication, digital I/O, MID certified