Schneider Electric Auxiliary Contact, 1 Contact, 1 C/O, Clip-On, Acti9 A9N

RS Stock No.: 272-7434Brand: Schneider ElectricManufacturers Part No.: A9N26904
brand-logo
View all in Auxiliary Contacts

Technical documents

Specifications

Number of Contacts

1

Normal State Configuration

1 C/O

Mounting Style

Clip-On

Range

Acti9

Series

A9N

Contact Current Rating

6 A

Terminal Type

Screw

Contact Voltage Rating

250 V

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Better World Verification

Green Premium

Operating Temperature Range

-25 → 70 °C

Country of Origin

Belgium

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Auxiliary Contact, 1 Contact, 1 C/O, Clip-On, Acti9 A9N

P.O.A.

Schneider Electric Auxiliary Contact, 1 Contact, 1 C/O, Clip-On, Acti9 A9N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Number of Contacts

1

Normal State Configuration

1 C/O

Mounting Style

Clip-On

Range

Acti9

Series

A9N

Contact Current Rating

6 A

Terminal Type

Screw

Contact Voltage Rating

250 V

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Better World Verification

Green Premium

Operating Temperature Range

-25 → 70 °C

Country of Origin

Belgium