Schneider Electric Acti 9 MCB, 1P, 16A Curve C, 230V AC, 7.5 kA Breaking Capacity

RS Stock No.: 200-6168Brand: Schneider ElectricManufacturers Part No.: A9PE2616
brand-logo
View all in MCBs

Technical documents

Specifications

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

7.5 kA

Range

Acti 9

Circuit Breaker Type

Residential MCB

Length

85mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

74mm

Model Number

IDD40T XA

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Acti 9 MCB, 1P, 16A Curve C, 230V AC, 7.5 kA Breaking Capacity

P.O.A.

Schneider Electric Acti 9 MCB, 1P, 16A Curve C, 230V AC, 7.5 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

7.5 kA

Range

Acti 9

Circuit Breaker Type

Residential MCB

Length

85mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

74mm

Model Number

IDD40T XA

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Country of Origin

Hungary