Schneider Electric A9R RCCB, 80A, 4 Pole, 415V

RS Stock No.: 207-176Brand: Schneider ElectricManufacturers Part No.: A9R25480
brand-logo
View all in RCCBs

Technical documents

Specifications

Circuit Breaker Type

RCCB

Current Rating

80A

Number of Poles

4

Range

Acti9

Voltage Rating

415V

Series

A9R

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

Schneider Electric A9R RCCB, 80A, 4 Pole, 415V

P.O.A.

Schneider Electric A9R RCCB, 80A, 4 Pole, 415V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Circuit Breaker Type

RCCB

Current Rating

80A

Number of Poles

4

Range

Acti9

Voltage Rating

415V

Series

A9R

Country of Origin

Spain