Schneider Electric 2P Pole Isolator Switch - 32A Maximum Current, IP40

RS Stock No.: 790-7438Brand: Schneider ElectricManufacturers Part No.: A9S61232
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Number of Poles

2P

Maximum Current

32A

IP Rating

IP40

Voltage Rating

230V

Range

Acti 9

Auxiliary Contacts Available

Yes

Normal State Configuration

2NO

Series

iSW

Switch Rating

4kV

Length

18mm

Width

77mm

Depth

70mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

+50°C

Throw Configuration

Single

Minimum Operating Temperature

-20°C

Product details

Acti9 iSW Switch Disconnectors

iSW switch-disconnectors for control of opening and closing of circuits under load

Rating: 20 to 125 A
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric 2P Pole Isolator Switch - 32A Maximum Current, IP40

P.O.A.

Schneider Electric 2P Pole Isolator Switch - 32A Maximum Current, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical documents

Specifications

Number of Poles

2P

Maximum Current

32A

IP Rating

IP40

Voltage Rating

230V

Range

Acti 9

Auxiliary Contacts Available

Yes

Normal State Configuration

2NO

Series

iSW

Switch Rating

4kV

Length

18mm

Width

77mm

Depth

70mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

+50°C

Throw Configuration

Single

Minimum Operating Temperature

-20°C

Product details

Acti9 iSW Switch Disconnectors

iSW switch-disconnectors for control of opening and closing of circuits under load

Rating: 20 to 125 A
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device

You may be interested in